ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-141
- Mfr. Part No.:
- 1SCA105517R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP366,408.03
(exc. VAT)
PHP410,376.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP366,408.03 |
*price indicative
- RS Stock No.:
- 722-141
- Mfr. Part No.:
- 1SCA105517R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable 3 pole device designed for front operation and base mounting. Ideal for a variety of industrial applications, this switch disconnector is engineered to manage electrical circuits efficiently, ensuring safety and optimal performance. Featuring a wide phase distance and a Compact design, it allows for easy integration into existing systems. The unit comes equipped with a Terminal bolt kit, providing seamless installation. With a rated operational current of up to 2000 A and capable of withstanding a voltage of 1000 V, this product is crafted to meet high industrial standards while offering longevity and resilience in challenging environments.
3 pole design ensures versatile application across electrical circuits
Front operation facilitates user-friendly handling and accessibility
Base mounting type allows for efficient installation in various settings
Wide phase distance of 140 mm enhances electrical safety and performance
Thermal current rating of 2000 A supports high-load applications
Rated impulse withstand voltage of 12 kV ensures durability under electric stress
Mechanical durability rated for 6000 operations optimises maintenance intervals
Pollution degree rating of 3 indicates reliability in harsh environments
Includes Terminal bolt kit for simplified installation and secure connections
Accordance with IEC 60947-3 standards reflects commitment to quality and safety
Related links
- ABB Switch Disconnector, 3-Pole
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw