ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-137
- Mfr. Part No.:
- 1SCA105513R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP421,457.03
(exc. VAT)
PHP472,031.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP421,457.03 |
*price indicative
- RS Stock No.:
- 722-137
- Mfr. Part No.:
- 1SCA105513R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust solution designed for effective electrical isolation in low voltage applications. Engineered for efficiency, this 3 pole, front-operated switch features a wide phase distance and is equipped with a Terminal bolt kit, ensuring seamless installation. Its Compact dimensions and weight make it Ideal for base mounting in various settings, allowing operators to securely manage power distribution without compromising on safety. The switch operates under a high thermal current capacity of 2500 A and offers a pollution degree rating of 3, providing confidence in its operational resilience even in challenging environments.
3 pole design for versatile electrical configurations
Front operation with a Compact base-mounted structure for ease of access
High thermal current capacity of 2500 A, supporting robust power applications
Wide phase distance enhances safety and operational reliability
Pollution degree rating of 3 guarantees suitability for diverse environments
Mechanical durability rated for 6000 operations, ensuring longevity
Designed with a bottom in, TOP out Terminal configuration for optimal space management
Compliance with IEC standards demonstrates adherence to global safety norms
Includes a range of certificates, including CE and DNV GL for added Trust
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long