ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-136
- Mfr. Part No.:
- 1SCA105512R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP430,471.60
(exc. VAT)
PHP482,128.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP430,471.60 |
*price indicative
- RS Stock No.:
- 722-136
- Mfr. Part No.:
- 1SCA105512R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable solution designed to provide secure isolation and effective operational control for electrical applications. This 3 pole, front-operated switch is base mounted, ensuring ease of installation while facilitating seamless integration into industrial environments. With a wide phase distance and a solid construction, this switch disconnector is engineered for dependable performance, helping enhance safety and efficiency in various electrical systems. Its compatibility with high operational currents makes it suitable for demanding applications, while included features like a Terminal bolt kit solidify its user-friendly design.
3 pole, front-operated design for versatile application
Base mounting facilitates easy installation
Wide phase distance contributes to efficient operation
Handle and shaft not included, allowing for customisation
Designed for a pollution degree of 3, ensuring reliability in challenging environments
Mechanical durability rated for 6000 operations
Rated thermal current of 2500 A, suitable for high-load demands
Complies with IEC 60947-3 standards, ensuring safety and performance
IP00 degree of protection for standard environments
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors