ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 722-134
- Mfr. Part No.:
- 1SCA105471R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP433,683.71
(exc. VAT)
PHP485,725.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP433,683.71 |
*price indicative
- RS Stock No.:
- 722-134
- Mfr. Part No.:
- 1SCA105471R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH4 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH4 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust switch disconnector fuse designed to offer reliable circuit protection in demanding environments. With a current rating of 1250A and built on a three pole DIN 4 framework, it is engineered for front operation, making it a versatile choice for various applications. The device not only adheres to IEC standards but also emphasizes environmental responsibility, boasting features like ABB EcoSolutions and compliance with multiple directives such as RoHS and REACH.
Thermal current rating of 1250A optimises operational capacity
Constructed with a pollution degree of 3 for enhanced durability
IP20 degree of protection provides reliable safety against dust ingress
Integrated NH4 fuse size ensures compatibility with standard systems
Designed for base mounting to simplify installation processes
100 kA rated conditional short-circuit current maintains system resilience
Position of line versatility allows for TOP in-bottom out or bottom in-TOP out orientations
Robust Terminal type with lug Terminals ensures dependable connections
Includes environmental declarations that support responsible disposal