ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 720-554
- Mfr. Part No.:
- 1SCA115933R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP35,497.45
(exc. VAT)
PHP39,757.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,497.45 |
*price indicative
- RS Stock No.:
- 720-554
- Mfr. Part No.:
- 1SCA115933R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for reliable power management and protection in electrical systems. This robust, 125A, 3 pole device is built for side operation and features a direct mounted handle for ease of use. Manufactured to high standards, it is suitable for base mounting applications and complies with IEC 60529 for environmental protection. With a pollution degree of 3 and an insulation voltage rating of 1000V, it ensures safety and efficiency for various installations. Its Compact dimensions and lightweight design enhance its utility in constrained spaces, making it an Ideal choice for modern electrical solutions.
Fully enclosed design enhances durability and reliability in operation
IP20 degree of protection guards against dust and accidental contact
Side-operated for convenient usage in Compact installations
Lug terminals support easy connection to standard wiring systems
Rated conditional short-circuit current of up to 100 kA ensures robust safety standards
Conventional thermal current ratings affirm its suitability for high-load environments
Customs tariff number facilitates straightforward import and export processing