ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 722-131
- Mfr. Part No.:
- 1SCA105241R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP425,964.32
(exc. VAT)
PHP477,080.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP425,964.32 |
*price indicative
- RS Stock No.:
- 722-131
- Mfr. Part No.:
- 1SCA105241R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH4a | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH4a | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a premium solution designed to ensure reliable power management in various applications. With a robust 1250A rating and 3 pole operation, it seamlessly combines a switch and fuse into a single unit, facilitating superior protection against overloads and short circuits. This equipment is tailored for front operation, incorporating a pistol handle for effortless accessibility. Its Durable design meets the highest environmental standards, showcasing ABB's commitment to sustainability, while features like minimal order quantities and easy installation make it a practical choice for electrical infrastructure in both commercial and industrial settings.
High rated current capability of 1250A for effective power handling
3 pole configuration ensures comprehensive protection in three-phase systems
Front-operated with pistol handle for convenient manual control
Conforms to stringent environmental regulations promoting sustainability
Robust IP20 protection rating safeguards against dust and physical contact
Easy base mounting for straightforward installation
Minimal order quantity set at one piece to suit varied project scales
Power loss at rated conditions under 75W per pole for efficiency
Supports multiple operational current ratings, offering versatility