ABB Fuse Switch, 3-Pole

Subtotal (1 unit)*

PHP425,964.32

(exc. VAT)

PHP477,080.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP425,964.32

*price indicative

RS Stock No.:
722-130
Mfr. Part No.:
1SCA105238R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH4a

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is a robust and highly efficient switch disconnector fuse designed for reliable performance in demanding electrical environments. Capable of handling up to 1250A with a 3 pole configuration, this device guarantees maximum operational safety and efficiency. Featuring a front-operated mechanism, it is equipped for effortless management, ensuring compliance with stringent IEC standards. This switch fuse not only facilitates the safe disconnection and control of electrical circuits but also offers integrated environmental solutions, affirming its place in sustainable industrial practices.

Conventional free-air thermal current rating of 1250A ensures high performance under varying conditions

IP20 degree of protection safeguards against dust, enhancing product lifespan

Designed with a pistol handle for intuitive operation, facilitating ease of use

Base mounting versatility accommodates a range of installation configurations

Built to withstand environmental challenges with pollution degree 3 rating

Integrated with multiple certifications, including UL and CE, guaranteeing adherence to international standards

Low power loss at rated operating conditions contributes to energy efficiency across applications

Includes comprehensive product declarations such as REACH and RoHS, ensuring material compliance

Precise Terminal specifications with lug Terminals support seamless electrical integration

Compact dimensions allow for efficient space management in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy