ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 722-129
- Mfr. Part No.:
- 1SCA105165R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP352,604.21
(exc. VAT)
PHP394,916.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP352,604.21 |
*price indicative
- RS Stock No.:
- 722-129
- Mfr. Part No.:
- 1SCA105165R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH4a | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH4a | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector fuse designed for high-performance applications, enabling efficient current management with a rated current of 1250A. This three pole device, suitable for base mounting, offers dependable operation in challenging environments, adhering to IEC 60529 standards with an IP20 protection rating and a pollution degree of 3. Its front-operated design ensures user-friendly installation and maintenance, making it an excellent choice for industrial settings where safety and reliability are paramount.
Fulfils the demands of high capacity installations with a rated operational current of 1250 A
Features an IP20 rating, ensuring protection against solid objects larger than 12.5 mm
Designed for base mounting, simplifying installation in various applications
Maintains high operational efficiency with a conventional thermal current rating of 1000 A
Equipped with lug terminals, allowing for secure and stable connections
Demonstrates robust mechanical performance with a withstand voltage up to 12 kV
Offers a significant rated short-time withstand current capability of 40 kA for 1 second
Incorporates features that meet RoHS compliance, supporting environmental responsibility
Supports easy accessibility through its front-operated design, streamlining operational control