Subtotal (1 unit)*
PHP6,649.37
(exc. VAT)
PHP7,447.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,649.37 |
*price indicative
- RS Stock No.:
- 722-123
- Mfr. Part No.:
- 1SCA105068R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for reliable and efficient control in electrical circuits. This 3 pole, front-operated switch provides effective isolation and switching capabilities, ensuring optimal performance in both static and dynamic conditions. With its robust construction and compatibility with DIN-rail mounting, the OT30F3 seamlessly integrates into various low-voltage applications. It features front-protected clamp terminals and requires a separate handle and shaft for operation, allowing for tailored installations in diverse environments. The device meets stringent safety and environmental standards, making it an Ideal choice for professionals seeking Durable and compliant solutions in electrical systems.
3 pole design ensures comprehensive circuit control
Front-operated functionality for ease of use
Base mounting compatibility for straightforward installation
IP20 rating provides protection against solid objects up to 12mm
Mechanical durability rated at 20,000 cycles for enhanced reliability
Connecting capacity for flexible and stranded conductors from 2.5 to 25 mm²
Pollution degree rating of 3 suitable for many industrial environments
Handles high short-circuit capacity, enhancing system safety
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long