ABB Switch Disconnector, 6-Pole
- RS Stock No.:
- 722-115
- Mfr. Part No.:
- 1SCA103723R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP86,714.63
(exc. VAT)
PHP97,120.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,714.63 |
*price indicative
- RS Stock No.:
- 722-115
- Mfr. Part No.:
- 1SCA103723R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for seamless operation in demanding electrical applications. This 6 pole switch is designed for front activation, making it exceptionally user-friendly. Its robust construction includes a black IP65 handle, ensuring reliable performance in harsh environments while providing enhanced protection against dust and moisture. This product excels in both safety and functionality, catering to various operational needs with features like a substantial thermal current capacity of 315A and a pollution degree rating of 3, making it Ideal for commercial and industrial settings.
6 pole design enables versatile applications and increased operational reliability
Front-operated handle allows for easy access and seamless control
IP65 rated handle provides exceptional resistance to dust and moisture
Thermal current capacity of 315A supports significant load handling capabilities
Mechanical durability rated for 16,000 operations ensures longevity
Base mounting type simplifies installation and positioning
Terminal configuration facilitates easy wiring and connection
Pollution degree of 3 confirms suitability for challenging environmental conditions
Conforms to IEC 60947-3 standards, assuring compliance and safety