ABB Switch Disconnector, 6-Pole
- RS Stock No.:
- 722-113
- Mfr. Part No.:
- 1SCA103718R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP29,412.00
(exc. VAT)
PHP32,941.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,412.00 |
*price indicative
- RS Stock No.:
- 722-113
- Mfr. Part No.:
- 1SCA103718R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and versatile solution designed to ensure reliable electrical disconnection in low voltage applications. This 6 pole, front-operated device is Ideal for base mounting, making it a practical choice for various industrial environments. Its design incorporates a handle and shaft to facilitate easy operation, while the included Terminal bolt kit promotes seamless installation. Built with electrical safety in mind, this switch disconnector complies with rigorous standards and offers significant environmental benefits, further enhancing its appeal in modern electrical systems.
6 pole configuration ensures versatility in handling complex electrical systems
Front operation design allows for convenient access and user-friendly functionality
Base mounting type simplifies installation and ensures stability in operation
Compliant with IEC 60947-3 standards, guaranteeing safety and reliability
Environmentally friendly design featuring compliance with conflict minerals reporting and REACH regulations
Rated thermal current capacity of 200 A supports high performance under operational conditions
Excellent IP00 protection level is achieved in front installation
Pollution Degree 3 rating assures performance in challenging environments
Mechanical durability rated at 20,000 cycles ensures longevity and reliability