ABB Switch Disconnector, 6-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP91,447.08

(exc. VAT)

PHP102,420.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,447.08

*price indicative

RS Stock No.:
722-112
Mfr. Part No.:
1SCA103598R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

6

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered to deliver reliable power control in demanding applications. Designed for front operation and base mounting, this 6 pole disconnect switch combines efficiency with robustness. Its configuration allows for easy integration into existing systems while ensuring high safety standards. Capable of handling currents up to 400 A, It provides superior performance under nominal conditions, making it Ideal for industrial environments. With its Durable construction and compliance with international standards, this switch disconnect Vector reflects abb's commitment to quality and innovation, ensuring that your electrical systems operate smoothly and safely.

6 pole configuration for versatile applications

Front operation simplifies user access and handling

Robust construction ensures longevity and reliability

Handles up to 400 A, catering to heavy-duty electrical needs

Rated insulation voltage of 1000 V meets rigorous safety standards

Base mounting type facilitates easy installation in various settings

PID certification guarantees compliance with industry standards

Pollution Degree 3 suitable for a range of environmental conditions

Integrated with lug terminals offering secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy