ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-006
- Mfr. Part No.:
- 1SEP622022R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP112,012.87
(exc. VAT)
PHP125,454.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,012.87 |
*price indicative
- RS Stock No.:
- 722-006
- Mfr. Part No.:
- 1SEP622022R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Bolt | |
| Series | 1SE | |
| IP Rating | IP30 | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Bolt | ||
Series 1SE | ||
IP Rating IP30 | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is engineered for high-performance applications in environments with elevated ambient temperatures, ensuring reliable operation without derating at temperatures up to 55°C. This robust switch disconnector is suitable for both 1P and 3P configurations, supporting a rated current of up to 1000A. Designed to exceed the requirements of IEC60947-1 and IEC60947-3, it provides peace of mind through rigorous testing and approval. Its user-friendly design makes it Ideal for various applications, delivering exceptional performance while seamlessly fitting into existing systems. Whether replacing older models or being integrated for new installations, this disconnector acts as a dependable component in any electrical setup.
Engineered for high ambient temperature environments, supporting operations up to 55°C without performance loss
Designed to meet and exceed IEC60947-1 and IEC60947-3 standards, providing reliable and safe functionality
Capable of handling a rated current of 1000A, ensuring it meets the demands of various applications
Available in both 1P and 3P configurations, making it versatile for different installations
Product frame size is Compact for efficient use in limited spaces while maintaining high performance
IP30 degree of protection, offering solid safety and durability under normal operating conditions
Factory-equipped with optimised fuse knives to enhance reliability and performance in critical operations
Complies with RoHS directives, ensuring environmental considerations are integrated into its manufacturing
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
