ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-002
- Mfr. Part No.:
- 1SEP620123R3000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP170,611.69
(exc. VAT)
PHP191,085.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP170,611.69 |
*price indicative
- RS Stock No.:
- 722-002
- Mfr. Part No.:
- 1SEP620123R3000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Terminal Type | Bolt | |
| Series | 1SE | |
| IP Rating | IP30 | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Terminal Type Bolt | ||
Series 1SE | ||
IP Rating IP30 | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is designed to provide reliable isolation and protection in low-voltage applications. This robust switch disconnector features a three-pole configuration, accommodating various operational needs with a rated current of up to 1250 A. Built with superior craftsmanship, it ensures safety with an IP30 degree of protection. Its Compact design facilitates easy installation while maintaining high performance, making it an Ideal choice for both industrial and commercial settings. It is engineered for seamless integration and dependable operation in demanding environments, ensuring efficient power management and circuit protection.
Three-pole configuration for versatile applications
Rated current capacity of 1250 A for heavy-duty performance
Compact dimensions enhance installation flexibility
IP30 protection rating safeguards internal components
Exceptional short-circuit current rating of 20 kA
User-friendly design simplifies operational monitoring
Robust construction ensures long-term reliability
Conforms to IEC60947-3 standards for enhanced compliance
Tightening torque of 35 N·m ensures secure connections
Suitable for a wide range of low voltage applications
Related links
- ABB Switch Disconnector, 3-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m