ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-977
- Mfr. Part No.:
- 1SCA022800R1830
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP125,141.21
(exc. VAT)
PHP140,158.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,141.21 |
*price indicative
- RS Stock No.:
- 721-977
- Mfr. Part No.:
- 1SCA022800R1830
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and versatile solution designed for safe and effective electrical isolation. Featuring a front-operated mechanism and three pole configuration, this non-fusible disconnect switch is engineered for base mounting applications, ensuring reliability and ease of installation. It accommodates significant current loads of up to 800 A, making it suitable for demanding industrial environments. With a degree of protection rated at IP00, It is built to withstand pollution degree 3 conditions, ensuring operational efficiency and safety. Its thoughtful design integrates a Terminal bolt kit, while handle and shaft components are provided separately, allowing for tailored installation to meet specific requirements.
Three pole design ensures reliable electrical isolation
Base mounting provides flexibility and ease of installation
Rated for 800 A operational current, catering to high-demand applications
IP00 rating delivers adequate protection against environmental conditions
Pollution degree 3 classification enhances durability in challenging environments
Integrated Terminal bolt kit streamlines setup processes
Long mechanical durability of 10,000 cycles promotes prolonged use
Compatible with standard mounting patterns for added versatility
Designed to facilitate various wiring configurations and Terminal orientations
Supports a wide operational voltage range, enhancing compatibility across different systems
Related links
- ABB Switch Disconnector, 3-Pole
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long