ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-963
- Mfr. Part No.:
- 1SCA022776R3120
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP55,949.63
(exc. VAT)
PHP62,663.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,949.63 |
*price indicative
- RS Stock No.:
- 721-963
- Mfr. Part No.:
- 1SCA022776R3120
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for seamless electrical control and management, ensuring reliable operation in various environments. This 3 pole, front-operated switch disconnects power securely while offering a robust solution for safety and efficiency in low-voltage applications. With a thermal current rating of 630 A, it provides excellent performance and durability. The device is base-mounted and includes a Terminal bolt kit, facilitating straightforward installation. Its Compact design, with dimensions of 266 mm in width and 250 mm in height, is not only space-efficient but also enables it to fit seamlessly into existing setups. The switchs protective rating of IP00 ensures reliable functionality under normal conditions, making it an Ideal choice for industrial applications.
Offers a conventional thermal current rating of 630 A for dependable electrical control
3 pole configuration provides enhanced flexibility for various electrical setups
Front operation design allows easy access and manipulation during operation
Base mounting facilitates straightforward installation and saves valuable space
Includes Terminal bolt kit for quick and reliable connections
Compatible with pollution degree 3 environments for versatile application
Compact dimensions enable integration in limited spaces without compromising functionality
Ensures high mechanical durability with a lifespan of 10,000 cycles for long-term reliability
Supports a wide range of operational currents across different configurations
Adheres to IEC standards, guaranteeing quality and safety for users in demanding environments
Related links
- ABB Switch Disconnector, 3-Pole
- ABB Switch Disconnector 1250 A
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m