ABB Switch Disconnector, 3-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP55,949.63

(exc. VAT)

PHP62,663.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,949.63

*price indicative

RS Stock No.:
721-962
Mfr. Part No.:
1SCA022775R3670
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for reliable electrical isolation and control within various installations. This 3 pole, front-operated device effectively manages electrical circuits while ensuring enhanced safety and ease of use. With a significant thermal current capacity of 630 A, this switch disconnector meets the demand for durability and stability in diverse operational environments. Its base mounting design facilitates straightforward installation, while its robust construction ensures it withstands challenging conditions, making it Ideal for both industrial and commercial applications. The product comes without a handle and shaft, yet includes a Terminal bolt kit, emphasizing its modularity and adaptability in different setups.

3 pole design caters to a variety of electrical configurations

Front operation enhances accessibility and control during use

Base mounting simplifies installation in various settings

Rated thermal current of 630 A ensures high performance under load

Pollution Degree 3 rating guarantees reliable performance in most environments

IP00 protection allows safe operation even in less controlled surroundings

Standards compliant with IEC 60947-3 for high reliability and safety

Optimised for ease of connection with lug terminals and specified tightening torque

Minimum order quantity is just 1 piece, perfect for small projects

Includes comprehensive compliance documentation for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy