ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-615
- Mfr. Part No.:
- 1SEP622288R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP194,275.98
(exc. VAT)
PHP217,589.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP194,275.98 |
*price indicative
- RS Stock No.:
- 721-615
- Mfr. Part No.:
- 1SEP622288R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Terminal Type | Bolt | |
| Series | 1SE | |
| IP Rating | IP30 | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Terminal Type Bolt | ||
Series 1SE | ||
IP Rating IP30 | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is engineered to excel in environments with elevated ambient temperatures. Designed to accommodate both 1P and 3P configurations, this device guarantees dependable operation even under extreme conditions, supporting full rated current at temperatures reaching 55°C without derating. Its robust design ensures it surpasses the stringent requirements of IEC60947-1 and IEC60947-3 standards, making it an Ideal choice for demanding applications. With its factory-equipped fuse knives and the Ability to replace older switch models seamlessly, the ZHBM series is a leading solution for modern electrical distribution challenges.
Designed for operation in high ambient temperature up to 55°C without derating
Tested for compliance with IEC60947-1 and IEC60947-3 performance standards
Available in both 1P and 3P configurations to suit diverse installation needs
Factory-equipped with optimised fuse knives for enhanced performance
Supports a rated current of up to 1250A, ensuring reliable power distribution
Compact design with reduced footprint enhances installation efficiency
Utilises a bolt Terminal type for secure electrical connections
Backed by ABBs commitment to quality and sustainability with zero waste to landfill initiatives
Complies with EU directives on RoHS and REACH, ensuring environmental safety
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD