ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-614
- Mfr. Part No.:
- 1SEP622203R3000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP94,039.48
(exc. VAT)
PHP105,324.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,039.48 |
*price indicative
- RS Stock No.:
- 721-614
- Mfr. Part No.:
- 1SEP622203R3000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Bolt | |
| Series | 1SE | |
| IP Rating | IP30 | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Bolt | ||
Series 1SE | ||
IP Rating IP30 | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is designed for high-performance applications in environments with elevated ambient temperatures. This efficient device supports both 1P and 3P variants, ensuring versatility for various electrical setups. It can operate with 100% of the rated current without derating, making it suitable for demanding conditions up to 55°C. Crafted following IEC60947-1 and IEC60947-3 standards, this disconnector guarantees reliability and performance, with factory-equipped optimized fuse knives for enhanced functionality. The BZH1000A-T-3P-M12 serves as a reliable replacement for the older SLBM and BSL switch lines, blending innovation with proven technology for seamless integration into modern systems.
Engineered for ambient temperatures up to 55°C, allowing for high efficiency
No derating required, enabling full rated current application
Factory equipped with optimized fuse knives for improved performance
Compatible with both 1P and 3P configurations, offering flexible installation options
Exceeds performance standards set by IEC60947-1 and IEC60947-3 for reliability
Designed to replace older SLBM and BSL switches with a direct 1:1 fit
Built-in degree of protection rated IP30 ensures adequate safety
Solid link fuse size and various operational current ratings provide adaptability
Easy to install with a bolt Terminal type and specified tightening torque
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD