ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-541
- Mfr. Part No.:
- 1SCA022753R5920
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP70,036.44
(exc. VAT)
PHP78,440.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,036.44 |
*price indicative
- RS Stock No.:
- 721-541
- Mfr. Part No.:
- 1SCA022753R5920
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector specifically designed for efficient and safe electrical isolation. Engineered for front operation and base mounting, this device is Ideal for industrial applications where reliability is paramount. It features a strong thermal current capacity of 800 A, ensuring optimal performance in demanding conditions. The switchs Durable design supports extensive mechanical durability, and its compatibility with various Terminal configurations enhances its versatility. With environmental compliance certifications, including RoHS and REACH, this product not only meets industry standards but also contributes to sustainability efforts.
Three pole configuration for enhanced switching capabilities
Designed for front operation, allowing easy access and control
Base mounted for secure and stable installation
Thermal current rating of 800 A accommodates high power needs
Mechanical durability rated at 10,000 operations ensures longevity
Versatile Terminal types include lug Terminals for various installations
Pollution degree rating of 3 suitable for harsh environments
IP00 degree of protection makes it Ideal for internal applications
Capable of withstanding high short-circuit currents up to 80 kA
Compliant with IEC standards ensuring reliability and safety