ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-435
- Mfr. Part No.:
- 1SCA022737R0310
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP32,342.15
(exc. VAT)
PHP36,223.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,342.15 |
*price indicative
- RS Stock No.:
- 721-435
- Mfr. Part No.:
- 1SCA022737R0310
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a three pole, front-operated device designed for reliable and efficient electrical switching. It offers exceptional performance in various applications, mounted at the base for easy access and operation. The product comes with a Terminal bolt kit and is specially tailored for environments where maximum durability and safety are required. With a thermal current rating of 400 A, this switch disconnector ensures robust electrical management while adhering to industry standards. The units IP00 degree of protection makes it suitable for indoor use, facilitating an integrated approach to electrical control. The OT400E21 stands out for its commitment to sustainability, ensuring compliance with environmental standards like RoHS and REACH.
Thermal current handling capacity of 400 A ensures optimal performance under load
Designed for base mounting, providing stability and ease of installation
Three poles enable effective electrical control in a variety of applications
Compliant with IEC standards, ensuring safety and reliability in operation
Includes Terminal bolt kit for direct installation, saving time and effort
IP00 rating makes it suitable for indoor use while protecting against external elements
Sustainably manufactured in compliance with environmental regulations such as RoHS and REACH
A mechanical durability of 16,000 cycles guarantees longevity and reduced maintenance needs
Related links
- ABB Switch Disconnector, 3-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw