ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-418
- Mfr. Part No.:
- 1SCA022727R6560
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP26,087.31
(exc. VAT)
PHP29,217.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,087.31 |
*price indicative
- RS Stock No.:
- 721-418
- Mfr. Part No.:
- 1SCA022727R6560
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust and reliable operation in various low voltage applications. This three pole, front-operated switch ensures effective isolation of electrical circuits, promoting safety and efficiency. Built for base mounting, it serves as a Durable solution in industrial environments where dependable performance is paramount. The device accommodates a range of specifications and includes a Terminal bolt kit, adhering to relevant environmental standards while ensuring compliance with directives such as RoHS and REACH. With a gross weight of 3.2 kg and dimensions optimised for installation, this product represents a reliable choice for professionals seeking a quality disconnecting switch.
Three pole design for versatile application in low voltage systems
Base-mounted configuration ensures stability and ease of installation
Front operation simplifies accessibility and user convenience
Includes Terminal bolt kit, offering complete package for immediate use
Rated insulation voltage of 1000 V ensures high-performance operations
Meets environmental product regulations enhancing compliance assurance
Designed with a pollution degree rating of 3 for safe operation in various conditions
Mechanical durability rated at 16,000 operations for long-lasting performance
Offers certification by IEC 60947-3, ensuring adherence to international standards
Ideal for environments requiring frequent switching and isolation of circuits
Related links
- ABB Switch Disconnector, 3-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall