ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-206
- Mfr. Part No.:
- 1SEP622295R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP189,711.90
(exc. VAT)
PHP212,477.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP189,711.90 |
*price indicative
- RS Stock No.:
- 721-206
- Mfr. Part No.:
- 1SEP622295R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Bolt | |
| Series | 1SE | |
| IP Rating | IP30 | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Bolt | ||
Series 1SE | ||
IP Rating IP30 | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is engineered to excel in high ambient temperature environments, ensuring reliable performance without derating up to 55°C (131°F). Designed for both 1P and 3P applications, this state-of-the-art switch disconnector can handle rated currents of up to 2000A with 100% efficiency. With compliance to IEC60947-1 and IEC60947-3 standards, it is built for safety and durability, making it an Ideal choice for industrial settings where operational resilience is paramount. Incorporating Advanced fuse knives it seamlessly replaces older models while delivering unparalleled reliability and functionality in demanding applications.
Designed for high ambient temperatures up to 55°C without derating
Handles rated currents of 2000A, ensuring full operational capacity
Complies with international standards IEC60947-1 and IEC60947-3
Equipped with optimised fuse knives for enhanced safety and performance
Can be used as a direct replacement for older SLBM and BSL switch models
Constructed with a robust IP30 degree of protection for reliable operation
Features a solid link fuse size for effective circuit protection
Offers a tight Terminal type with a specified tightening torque of 35 N·m
Supported by comprehensive documentation for easy compliance and integration
Related links
- ABB Switch Disconnector, 3-Pole
- ABB Switch Disconnector 1250 A
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long