ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-201
- Mfr. Part No.:
- 1SCA022871R8110
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP142,044.56
(exc. VAT)
PHP159,089.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,044.56 |
*price indicative
- RS Stock No.:
- 721-201
- Mfr. Part No.:
- 1SCA022871R8110
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for robust and safe electrical management in various industrial applications. This 3 pole, front-operated switch features an IP65 rated black handle and shaft, ensuring durability in demanding environments. Designed for base mounting, it accommodates a wide phase distance and is equipped with a Terminal bolt kit for simpler installation. With a conventional free-air rated thermal current of 1000A, this device guarantees efficient operation under high loads, significantly reducing downtime and maintenance requirements. Ideal for applications needing reliable circuit protection, the OT1000E03W8P enhances operational efficiency while conforming to international safety standards.
3 pole design allows for versatile use across different configurations
Rated for 1000A conventional free-air current, supporting heavy electrical loads
Built-in protective features, including a wide phase distance for enhanced safety
IP65 rating ensures protection against dust and water ingress, suitable for harsh conditions
Front operation design facilitates easy access and management
Mechanical durability rated for 6000 operations, ensuring long-lasting performance
Complies with IEC 60947-3 standards, ensuring reliability and safety in operation
Offers multiple operational modes, accommodating different electrical needs with ease
Compact dimensions make it Ideal for space-constrained installations
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long