ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 721-198
- Mfr. Part No.:
- 1SCA022871R2930
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP96,292.12
(exc. VAT)
PHP107,847.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,292.12 |
*price indicative
- RS Stock No.:
- 721-198
- Mfr. Part No.:
- 1SCA022871R2930
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH2 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH2 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is an Advanced solution designed for effective electrical circuit protection. This device is engineered with a focus on user safety and operational efficiency, ensuring seamless performance in various industrial applications. It features a side-operated mechanism with a robust 3 pole design, supporting a rated current of 400 A. The switch fuse is certified under UL standards, highlighting its adherence to rigorous safety protocols. With enhanced environmental compliance, including a commitment to 'Zero Waste To Landfill,' this product reflects abb's dedication to sustainable practices. Its Compact dimensions ensure it fits efficiently into existing setups, making it a reliable addition to any low voltage product system.
Side-operated mechanism enhances user accessibility and operational ease
3 pole configuration ensures comprehensive circuit protection
Rated current of 400 A caters to high-demand applications
Designed for direct mounted handle for straightforward installation
Conforms to IEC 60529 standard with an IP20 degree of protection for enhanced safety
Low pollution degree rating makes it suitable for diverse operational environments
Integrated with modern certifications, signifying superior safety and quality
Customs tariff number facilitates easy import and export processes
Robust construction ensures longevity even under rigorous operational conditions
Easily complies with environmental regulations, reflecting a commitment to sustainability