ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 721-197
- Mfr. Part No.:
- 1SCA022871R2850
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP93,081.03
(exc. VAT)
PHP104,250.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,081.03 |
*price indicative
- RS Stock No.:
- 721-197
- Mfr. Part No.:
- 1SCA022871R2850
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH2 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH2 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for reliable and efficient performance in low voltage systems. This 3 pole, side-operated fuse disconnector is Ideal for applications requiring robust circuit protection and dependable operation. With an exceptional thermal current rating of 400 A, it meets rigorous standards, ensuring safety and efficiency in various industrial setups. The product features a Compact design and robust construction, making it suitable for base mounting. Additionally, its environmental credentials align with ABB EcoSolutions, contributing to sustainable usage and minimal waste.
Thermal current rating of 400 A ensures robust circuit protection
3 pole design offers versatile applications in low voltage systems
Side operation facilitates easy handling and installation
Constructed for durability, meeting essential safety standards
Compatible with DIN mounting systems for straightforward integration
Pollution degree rating of 3 ensures reliable operation in diverse environments
Included handle type allows for simplified operation, enhancing user accessibility
Fulfils environmental compliance standards to support sustainability
Package includes single unit per box, streamlining inventory and logistics