ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-184
- Mfr. Part No.:
- 1SCA022836R3310
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP41,187.34
(exc. VAT)
PHP46,129.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,187.34 |
*price indicative
- RS Stock No.:
- 721-184
- Mfr. Part No.:
- 1SCA022836R3310
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for efficient electrical control, functioning as a robust, 3 pole switch for reliable circuit disconnection. Engineered for base mounting, it provides ease of installation while facilitating front operation for enhanced accessibility. This disconnecting switch is built to withstand a maximum thermal current of 500 A, making it Ideal for demanding applications. With an impressive rated withstand voltage of 12 kV and effective insulation voltage of 1000 V, it ensures maximum safety and performance. It comes equipped with a Terminal bolt kit, promoting straightforward setup and compliance with strict environmental standards.
3 pole design for superior circuit breaking capabilities
Front-operated mechanism ensures user-friendly access
Capable of handling thermal currents up to 500 A for varied applications
Rated withstand voltage of 12 kV guarantees operational longevity
Compliant with IEC 60947-3 standards for enhanced reliability
Pollution degree rated at 3, suitable for diverse environments
Includes necessary Terminal bolt kit, simplifying installation
Environmental Product Declaration assures minimal ecological impact
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall