ABB Fuse Switch, 3-Pole

Subtotal (1 unit)*

PHP201,504.59

(exc. VAT)

PHP225,685.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP201,504.59

*price indicative

RS Stock No.:
721-178
Mfr. Part No.:
1SCA022825R4880
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH3

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is intricately designed to provide reliable and efficient power control in various industrial applications. This device operates as a front-operated, 3 pole switch fuse, ensuring optimal performance while accommodating DIN mounting configurations. With Advanced safety features, including a robust rating for both thermal current and short-circuit conditions, it ensures safe management of electrical loads. The OS800D03P combines exceptional durability with a user-centric design, making it easy to install and operate, all while contributing to ABB's commitment to sustainable solutions. Its environmental compliance, including certifications like REACH and RoHS, underscores its eco-friendly credentials, making it a responsible choice for modern electrical systems.

Front-operated design for straightforward accessibility

3 pole configuration allows versatile connections

Rated for a high thermal current of 800 A for demanding applications

Short-circuit current ratings ensure superior protection

IP20 rated, enhancing safety in various environments

Flexible installation options due to DIN compatibility

Low pollution degree, contributing to safer operation

Efficient power management with low power loss at rated conditions

Lug Terminal type supports strong connectivity

Handles a variety of operational scenarios with multiple current ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy