ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 721-177
- Mfr. Part No.:
- 1SCA022825R4700
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP151,566.26
(exc. VAT)
PHP169,754.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,566.26 |
*price indicative
- RS Stock No.:
- 721-177
- Mfr. Part No.:
- 1SCA022825R4700
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse serves as a VITAL component in electrical protection, engineered for robustness and efficiency. This 3 pole, front-operated switch fuse is designed for DIN applications, ensuring optimal performance in various settings. With a rated current of 800 A and exceptional short-circuit protection capabilities, this switch fuse guarantees enhanced safety and reliability in electrical systems. Its conformance to IEC standards demonstrates commitment to quality, while the innovative design facilitates ease of installation. This product not only meets stringent environmental and compliance requirements but also champions ABBs EcoSolutions initiative for sustainable practices.
Rated operational voltage of 690 V AC enhances efficiency across applications
Provides high short-circuit protection with 100 kA rated conditional short-circuit current
Constructed with pollution degree 3 for secure operation in various environments
Offers a thermal current rating of 800 A, ensuring exceptional performance under load
Designed with lug terminals for ease of wiring and secure connections
Features an exceptional degree of protection (IP20), safeguarding against dust and moisture
Packaged as an individual unit, simplifying inventory and stocking for retailers
Fully compliant with RoHS and REACH regulations, adhering to environmental protection standards