ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 721-175
- Mfr. Part No.:
- 1SCA022825R3300
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP135,959.11
(exc. VAT)
PHP152,274.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP135,959.11 |
*price indicative
- RS Stock No.:
- 721-175
- Mfr. Part No.:
- 1SCA022825R3300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for reliable and efficient operation in low voltage applications. This robust switch fuse features a three pole configuration, intended for front operation, and comes equipped with integrated nuts on the terminals for easy installation. Tailored for a range of electrical environments, it ensures effective protection and control of electrical circuits. With an emphasis on safety and adherence to international standards, it is Ideal for demanding industrial applications, ensuring minimal downtime and facilitating seamless operational functionality. The product's compliance with IEC 60947-3 further underscores its reliability and effectiveness in various operational scenarios, offering peace of mind to users.
Three pole configuration for versatile connectivity
Integrated Terminal nuts Streamline installation processes
Designed for front operation, enhancing user accessibility
Rated for a thermal current of 630 A, catering to heavy-duty applications
Robust construction provides IP20 protection against dust and contact
Offers high short-circuit protection with a conditional short-circuit current of 100 kA at 500 V
Power loss per pole is efficiently managed at 46 W, optimising energy usage
Compatible with a wide range of fuse sizes, including NH2 and NH3
Mounting type allows for secure base fixing, ensuring installation stability