ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 716-704
- Mfr. Part No.:
- 1SCA115199R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP21,861.98
(exc. VAT)
PHP24,485.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,861.98 |
*price indicative
- RS Stock No.:
- 716-704
- Mfr. Part No.:
- 1SCA115199R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for efficient electrical management, offering a reliable solution for disconnecting and protecting circuits. With a robust 32A capacity and three pole configuration, it ensures seamless operation in demanding environments. This switch disconnector fuse, compliant with international safety standards, guarantees the safety and integrity of your electrical installations. Its Compact design allows for easy front operation and base mounting, making it suitable for various industrial applications. Additionally, the device is engineered with environmental considerations in mind, contributing to sustainable operations while delivering optimal performance.
Extended product type aimed at enhancing circuit safety and usability
Compliant with IEC standards, ensuring reliability and safety in operation
Designed for front operation, facilitating ease of use in various configurations
Constructed with a pollution degree rating of 3, ensuring durability in challenging conditions
Rated for a maximum conventional free-air thermal current of 32A, suitable for diverse applications
IP20 rating providing adequate protection against dust and moisture ingress
Supports a wide range of cable cross-sections, accommodating both stranded and flexible installation needs
Offers multiple rated operational current capacities for versatility across different setups