ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-080
- Mfr. Part No.:
- 1SCA022753R5500
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP71,839.76
(exc. VAT)
PHP80,460.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,839.76 |
*price indicative
- RS Stock No.:
- 721-080
- Mfr. Part No.:
- 1SCA022753R5500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust, front-operated device designed for effective electrical isolation in low voltage applications. This 3 pole switch allows for safe operation and maintenance in various environments, featuring a Compact base-mounted design tailored for efficient integration. Its high current handling capability of 800 A ensures reliability and performance, while the included Terminal bolt kit enhances installation convenience. With certifications that adhere to international safety standards, the OT800E12 is the Ideal solution for professionals seeking dependable power control in industrial settings.
Handles a maximum current of 800 A, ensuring high performance in demanding applications
Front-operated mechanism facilitates ease of use and accessibility during operation
Base-mounted design allows for straightforward installation in diverse settings
Environmental protection rating of IP00 ensures suitability for various industrial environments
Mechanical durability rated for 10,000 operations, providing long-lasting reliability
Includes Terminal bolt kit for enhanced installation convenience and security
Conforms to IEC 60947-3 standards, ensuring safe and reliable operation
Pollution Degree rating of 3 indicates suitability for use in moderate environmental conditions
Rated insulation voltage of 1000 V guarantees effective protection against electrical faults
Related links
- ABB Switch Disconnector, 3-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw