ABB Switch Disconnector, 3-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP74,769.90

(exc. VAT)

PHP83,742.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP74,769.90

*price indicative

RS Stock No.:
721-078
Mfr. Part No.:
1SCA022753R4950
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for robust electrical control, featuring a three pole, front-operated mechanism that ensures efficient power management. This reliable switch disconnector is Ideal for base-mounted applications and includes a sturdy black IP65 handle. With its Durable construction, it guarantees long-lasting performance even in demanding environments. The device is engineered for a rated operational current of up to 800 A, making it suitable for heavy-duty applications. Complete with a Terminal bolt kit, this product also incorporates key safety and environmental compliance features, ensuring it meets stringent industry standards while offering ease of installation and operation.

Three pole design for versatile electrical applications

Engineered for an operational current of up to 800 A, enhancing reliability

IP65 rated handle provides protection against dust and water ingress

Includes a Terminal bolt kit for easy installation

Mechanical durability rated for 10,000 operations, ensuring longevity

Base mounting type simplifies installation in various settings

Pollution degree rating of 3 for effective operation in challenging environments

Conforms to IEC 60947-3 standards for safety and performance

Compatible with standard lug Terminal types for flexibility

Handles power loss efficiently with a low rated impulse withstand voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy