ABB Switch Disconnector, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP70,429.96

(exc. VAT)

PHP78,881.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP70,429.96

*price indicative

RS Stock No.:
721-077
Mfr. Part No.:
1SCA022753R4610
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed as a robust and reliable solution for managing electrical circuits with precision. This four pole, base-mounted switch features a front-operated mechanism complemented by a black IP65 handle for easy manipulation. Built with a strong emphasis on safety and efficiency, it ensures operational integrity even in demanding environments. The included Terminal bolt kit simplifies installation, and its configurations, which include various operational modes, make it versatile for different applications. Whether you need a dependable switch in industrial settings or commercial establishments, the OT630E40P stands as a cornerstone of reliability in low voltage products.

Four pole configuration provides reliable circuit management

Front-operated design allows for easy accessibility and operation

IP65 rated handle ensures protection against dust and water ingress

Base mounting enables secure installation in diverse environments

Thermal current rating of 630 A ensures optimal performance and load handling

Compatible with a variety of operational modes for flexibility in application

Mechanical durability of 10,000 operations guarantees long service life

Robust construction meets IEC 60947-3 standards for safety assurance

Includes a Terminal bolt kit for straightforward installation

Pollution degree 3 rating allows for use in moderately polluted conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy