ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-076
- Mfr. Part No.:
- 1SCA022753R4360
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP58,767.20
(exc. VAT)
PHP65,819.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,767.20 |
*price indicative
- RS Stock No.:
- 721-076
- Mfr. Part No.:
- 1SCA022753R4360
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust and reliable disconnection in a variety of electrical installations. This three pole, front-operated model features a Durable black handle, ensuring ease of operation even in demanding environments. Engineered to ensure maximum safety and efficiency, it offers a substantial thermal current rating of 630A, making it suitable for a wide range of applications. With an IP65 rating for protection against dust and moisture, it is Ideal for both indoor and outdoor use. This switch disconnector is compliant with international standards, guaranteeing reliable performance and user safety in industrial settings.
High-performance thermal current rating of 630 A for reliable operation
Three pole configuration suits various applications, enhancing versatility
Front-operated design offers easy accessibility and user convenience
Durable IP65 handle design ensures safety and ease of use in tough environments
Base mounting type provides straightforward installation and stability
Mechanical durability of up to 10,000 operations ensures long-lasting performance
Complies with IEC 60947-3 standards, affirming reliability and safety
Pollution degree rating of 3 allows use in challenging environments
Transformational switch disconnector mechanism for enhanced operational efficiency
Lightweight construction with a net weight of only 6.4 kg for easy handling
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall