ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 721-071
- Mfr. Part No.:
- 1SCA022753R1180
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP63,782.62
(exc. VAT)
PHP71,436.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,782.62 |
*price indicative
- RS Stock No.:
- 721-071
- Mfr. Part No.:
- 1SCA022753R1180
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH2 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH2 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed to provide reliable protection and control in electrical systems. This front-operated, 3 pole switch fuse offers comprehensive functionality for high-performance applications, ensuring efficient circuit management. Engineered to handle a rated current of 400 A and suitable for both AC and DC load configurations, it operates under demanding conditions with a degree of protection of IP20. Its robust design, featuring a pollution degree of 3 and compatibility with various fuse sizes (NH0, NH1, NH2), ensures durability and safety. The OS400D30 is perfect for installations where dependable operation and maintainability are paramount, making it an essential choice for professionals in the field.
Front-operated mechanism allows for easy access and operation
Rated for a thermal current of 400 A, ensuring efficient performance
Built to a high pollution degree of 3, enhancing durability in challenging environments
Compatible with DIN standard fuse sizes, providing versatility
Designed for base mounting, simplifying installation processes
Offers an environmental product declaration, promoting sustainability commitments
Features a rated insulation voltage of 1000 V, ensuring safety under load
Tightening torque specification ensures secure electrical connections
UL and IEC certifications affirm compliance with international standards
Enables a Compact and efficient design with minimal installation footprint