Subtotal (1 unit)*
PHP32,961.84
(exc. VAT)
PHP36,917.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,961.84 |
*price indicative
- RS Stock No.:
- 721-069
- Mfr. Part No.:
- 1SCA022752R1890
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust, 3 pole, front-operated solution Ideal for non-fusible applications in industrial settings. Designed for base mounting, this device combines reliability and efficiency, making it suitable for a variety of operational modes. Its Compact design and reliable performance are complemented by included Terminal bolt kits, making installation seamless. With a rated thermal current of 200 A and a mechanical durability of 20,000 cycles, this disconnector ensures long-lasting functionality. The OT200U12 is crafted to meet strict international standards, ensuring compliance and confidence in operation, while providing essential protection and disconnection for electrical circuits.
3 pole configuration with front operation for easy access
Base mounting design facilitates quick installation
A rated thermal current capacity of 200 A for high-performance applications
Includes Terminal bolt kits, simplifying setup and maintenance
Mechanical durability of 20,000 cycles ensures longevity and reliability
Rated impulse withstand voltage of 12 kV for enhanced safety
Pollution degree rating of 3 indicates suitability for a variety of environments
Power loss at rated operational conditions per pole is just 6.5 W, promoting energy efficiency
Complies with IEC 60947-3, UL 98, and CSA standards for global compatibility
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall