ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 720-946
- Mfr. Part No.:
- 1SCA022725R7260
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP34,257.04
(exc. VAT)
PHP38,367.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,257.04 |
*price indicative
- RS Stock No.:
- 720-946
- Mfr. Part No.:
- 1SCA022725R7260
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH0 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH0 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse offers reliable and efficient power management for industrial applications. Designed as a 200A, 3 pole device, it seamlessly integrates into electrical systems, providing essential protection and robust functionality. This switch disconnector fuse allows for front operation, ensuring user convenience during maintenance or operation. With compliance to IEC standards and a pollution degree rating of 3, it guarantees safety and reliability in demanding environments. The OS200D12 also includes Advanced features like a high rated impulse withstand voltage and a comprehensive range of environmental product declarations, making it an optimal choice for eco-conscious installations aiming for longevity and sustainability.
Extended product type ensures compatibility with various applications
Generalised protection design optimises safety and performance
Designed for ease of installation with base mounting capabilities
Offers a high degree of protection (IP20) against dust and water
Includes breakdown information for conflict minerals to promote ethical sourcing
Available with detailed technical documentation for user guidance
Usable in a variety of operating environments due to its Durable construct
Features lug terminals for secure and efficient connections
Optimised thermal management permits maximum current handling without overheating