ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-939
- Mfr. Part No.:
- 1SCA022723R0490
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP42,483.55
(exc. VAT)
PHP47,581.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,483.55 |
*price indicative
- RS Stock No.:
- 720-939
- Mfr. Part No.:
- 1SCA022723R0490
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust 4 pole, front-operated device designed for seamless integration into electrical systems. Known for its reliability, this non-fusible switch is base-mounted and perfect for disconnecting circuits in various applications. It is engineered without handle and shaft inclusions, ensuring a streamlined design while including essential Terminal bolt kits for ease of installation. With a mechanical durability of 20,000 operations, it guarantees long-lasting performance, making it an Ideal choice for professionals seeking efficient circuit management solutions.
4 pole design ensures comprehensive electrical system control
Non-fusible configuration allows for safe circuit disconnection
Base-mounted installation provides stability and convenience
Includes Terminal bolt kit for straightforward setup
Mechanical durability rated at 20,000 cycles for extended lifecycle
Front operation simplifies access during maintenance
Environmental degree of protection rated at IP00
Pollution degree classification of 3 suitable for diverse environments
Rated operational current up to 250 A enhances versatility
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw