ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-720
- Mfr. Part No.:
- 1SCA108355R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP164,131.70
(exc. VAT)
PHP183,827.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,131.70 |
*price indicative
- RS Stock No.:
- 720-720
- Mfr. Part No.:
- 1SCA108355R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable solution designed for efficient electrical control. This 4 pole, side-operated switch is Ideal for base mounting, offering superior durability with a mechanical lifespan of 6000 operations. Engineered for versatility, it operates seamlessly in various environments, ensuring top-notch performance even under challenging conditions. With a maximum rated current of 1000 A, it is suitable for a wide range of applications, including industrial and commercial settings. The switch is equipped with a black direct mount handle for easy operation, and all necessary components, including a Terminal bolt kit, are included to ensure a hassle-free installation. Its Compact design and attention to environmental compliance make it a forward-thinking choice for modern electrical systems.
4 pole design enhances electrical control capabilities
Side-operated handle provides ergonomic convenience
Designed for base mounting, ensuring stability and ease of installation
Rated for a maximum thermal current of 1000 A, suitable for high-demand applications
Mechanical durability rated for 6000 operations for long-lasting reliability
Compact dimensions facilitate integration within various electrical setups
Included Terminal bolt kit simplifies the setup process
Black handle colour offers a professional aesthetic
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors