ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-719
- Mfr. Part No.:
- 1SCA108352R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP231,518.95
(exc. VAT)
PHP259,301.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP231,518.95 |
*price indicative
- RS Stock No.:
- 720-719
- Mfr. Part No.:
- 1SCA108352R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is expertly designed for reliable isolation and control within electrical systems. This robust and efficient switch features a three pole configuration, allowing for seamless operation in a Compact design. Engineered for base mounting with a user-friendly front-operated mechanism, it incorporates a black pistol-type handle for easy access. With a thermal current rating of 1600 A and excellent mechanical durability, this switch-dconnector ensures dependable long-term performance. Built to comply with stringent environmental standards, it is suitable for diverse industrial applications, making it an indispensable component for energy management and safety in low voltage systems.
Three pole design for versatile application in electrical systems
Front-operated mechanism promotes ease of use and accessibility
Rated thermal current of 1600 A ensures reliable performance under load
Robust construction with a black direct-mount pistol-type handle enhances usability
Mechanical durability rated for up to 6000 operations
Pollution Degree 3 rating guarantees suitability for a range of environments
Conforms to IEC 60947-3 standards for assured safety and compliance
Offers a degree of protection front IP00 for enhanced reliability
Package includes a Terminal bolt kit for straightforward installation
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long