ABB Switch Disconnector, 6-Pole
- RS Stock No.:
- 720-717
- Mfr. Part No.:
- 1SCA107832R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP118,492.86
(exc. VAT)
PHP132,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,492.86 |
*price indicative
- RS Stock No.:
- 720-717
- Mfr. Part No.:
- 1SCA107832R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a high-performance device designed for reliable operation in electrical systems. This 6 pole, front-operated unit is base-mounted and features a robust black IP65 handle, ensuring effective control in demanding environments. With a conventional thermal current of 630 A, it is built to manage substantial loads while maintaining safety standards. It comes with a Terminal bolt kit and offers excellent mechanical durability of up to 10,000 operations, making it a dependable choice for a variety of applications. Its design prioritises efficiency and user-friendliness, suitable for both industrial and commercial settings.
Conventional free-air thermal current of 630 A for enhanced load management
IP65 rated handle ensures protection against dust and water ingress
Base mounting design allows for easy installation in various settings
Includes a Terminal bolt kit for hassle-free setup
Mechanical durability up to 10,000 operations guarantees long-lasting performance
Pollution degree rated at 3, Ideal for challenging environments
Top-in, bottom-out Terminal positioning simplifies wiring configurations
Compatible with IEC 60947-3 standards for added reliability
Suitable for a wide range of applications including low voltage electrical systems
Available in a popular black finish that integrates seamlessly with existing installations