ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-706
- Mfr. Part No.:
- 1SCA105665R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP266,791.24
(exc. VAT)
PHP298,806.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP266,791.24 |
*price indicative
- RS Stock No.:
- 720-706
- Mfr. Part No.:
- 1SCA105665R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a Crucial component designed for efficient and reliable control of electrical circuits. Tailored for low-voltage applications, this switch disconnects power seamlessly while providing superior safety measures such as a robust IP65 rating for environmental protection. Engineered for durability, the OT800U03P features a mechanical lifespan of 6000 cycles and supports base mounting, making it suitable for various installations. With its easy-to-use handle, it enhances operability while ensuring compliance with stringent industry standards, including IEC 60947-3, UL 98, and CSA C22.2 No. 4. This switch is an indispensable choice for enhanced circuit management in diverse settings.
Robust IP65 rating ensures protection against dust and water
Mechanical durability rated for 6000 cycles enhances longevity
Base mounting design simplifies installation and maintenance
Compatible with IEC 60947-3, UL 98, and CSA C22.2 No. 4 standards
Handle and shaft included for improved user operability
Rated for a maximum operating voltage of 600 V UL/CSA, delivering reliable performance
Pollution degree rating of 3 ensures suitability for challenging environments
Conventional thermal current rating of 800 A accommodates heavy load applications
Offers a wide range of operational currents up to 1600 A for flexible usage
Lug terminals support easy connectivity for various installations
Related links
- ABB Switch Disconnector, 3-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall