ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 720-660
- Mfr. Part No.:
- 1SCA118948R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP314,345.99
(exc. VAT)
PHP352,067.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP314,345.99 |
*price indicative
- RS Stock No.:
- 720-660
- Mfr. Part No.:
- 1SCA118948R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to ensure reliable power management with exceptional operational efficiency. This versatile 4 pole, front-operated device is perfect for horizontally base mounted installations, offering a robust earthing solution with a black IP65 rated handle and shaft. Engineered for durability, it provides outstanding performance under demanding conditions with a pollution degree of 3. The switch facilitates effortless operation and features a clear Interface for ease of use. Its Compact dimensions and considerate design make it an Ideal choice for professional electrical installations, ensuring compliance with technical standards while enhancing safety and functionality.
4 pole configuration optimises electrical distribution
Front operation provides user-friendly handling
Durable black IP65 rated handle and shaft ensure longevity
Suitable for base mounting, adapting to diverse environments
Pollution degree of 3 suitable for industrial applications
Mechanical durability of 6000 cycles enhances reliability
Configured with lug terminals for secure connections
Rated operational voltage supports high power applications
Compatible with IEC 60947-3 standards for assured safety
Related links
- ABB Switch Disconnector, 4-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw