ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 721-417
- Mfr. Part No.:
- 1SCA022727R6050
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP34,651.57
(exc. VAT)
PHP38,809.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,651.57 |
*price indicative
- RS Stock No.:
- 721-417
- Mfr. Part No.:
- 1SCA022727R6050
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to provide a reliable and efficient means of controlling electrical circuits. This 4 pole, front-operated device serves as a Crucial component for safe electrical isolation and operational management within various industrial applications. Engineered with a robust construction, it is Ideal for base mounting, ensuring a secure fit in critical environments. The device is compliant with extensive safety and environmental standards, offering a long-lasting solution for circuit management needs. With a focus on ease of use, it requires separate handles and shafts for operation, making it adaptable to user preferences while ensuring impeccable performance in demanding settings.
4 pole design ensures comprehensive circuit control and flexibility
Front operation for convenient access, enhancing user efficiency
Base mounting type guarantees sturdy installation in diverse environments
High mechanical durability rated at 16,000 operations extends service life
Pollution Degree 3 rating assures reliable performance in challenging conditions
Handles and shafts not included allow for customisation based on user needs
Environmental compliance supports eco-conscious operational practices
Seamless integration with industry standards such as IEC 60947-3 for safety assurance
Lightweight at 3.5 kg facilitates ease of handling and installation
Power loss per pole at rated operational conditions is minimal, contributing to energy efficiency