ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-650
- Mfr. Part No.:
- 1SCA116047R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP29,185.83
(exc. VAT)
PHP32,688.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,185.83 |
*price indicative
- RS Stock No.:
- 720-650
- Mfr. Part No.:
- 1SCA116047R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse serves as an efficient solution for electrical disconnection and overcurrent protection. Engineered to operate at 63A with a 4 pole configuration, it is characterised by its side operation and robust design that aligns with DIN installation standards. This highly versatile switch disconnector fuse integrates seamlessly in various applications, ensuring reliable operation and safety in electrical systems. With an IP20 degree of protection, it guarantees optimal performance while also adhering to environmental standards, including certifications for REACH and RoHS compliance.
Four pole design allows for versatile application across various setups
Rated current of 63A ensures efficient performance for demanding electrical needs
IP20 degree of protection safeguards against solid objects, ensuring durability
Conventional thermal current capacity enhances reliability under standard operating conditions
Switched non-fusible construction enhances operational safety while minimising risk
Customs tariff number facilitates smooth international trade and compliance
Power loss kept to just 2 W, promoting energy efficiency
Features strain relief for secure wire connections and simplified installation
Designed in compliance with IEC 60947-3 standards for enhanced trustworthiness
Related links
- ABB Fuse Switch, 4-Pole
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 160A, A2-A4
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 400A, NH2
- ABB Fuse Switch Disconnector 32A
- RS PRO Combination Pliers Straight Tip, 34mm Jaw