ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 720-646
- Mfr. Part No.:
- 1SCA115968R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP36,060.35
(exc. VAT)
PHP40,387.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,060.35 |
*price indicative
- RS Stock No.:
- 720-646
- Mfr. Part No.:
- 1SCA115968R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust solution for efficient disconnection and protection in electrical systems. Designed with a 160A capacity and a three pole configuration, this switch disconnector fuse ensures reliable operation in demanding environments. Its DIN rail compatibility and side operation feature make installation streamlined and user-friendly. With an IP20 protection degree, It offers safety against dust and water ingress, while its Ability to handle significant short-circuit currents provides an added layer of security for your electrical installations.
Conventional free-air thermal current rating of 160 A, ensuring optimal performance
Designed to fit NH000 fuse size for ease of replacement
Base mounting facilitates straightforward installation
Pollution degree of 3 makes it suitable for various environments
Efficient power loss at rated current of 8 W, conserving energy
Rated operational current for AC-21A applications up to 160 A, providing versatility
IP20 degree of protection for safeguarding against solid object ingress
Compatible with a wide range of mounting configurations