ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 720-556
- Mfr. Part No.:
- 1SCA115935R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP44,512.03
(exc. VAT)
PHP49,853.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,512.03 |
*price indicative
- RS Stock No.:
- 720-556
- Mfr. Part No.:
- 1SCA115935R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed to provide robust and reliable power distribution solutions. Notably engineered for high-performance environments, this switch disconnector fuse operates at 160A across a three pole configuration, allowing for seamless integration into existing systems. With a Compact design that facilitates base mounting, It offers an efficient side-operated mechanism suited for straightforward use. Its adherence to IEC standards highlights its reliability and safety in demanding applications, making it an excellent choice for both commercial and industrial use.
Offers reliable protection against overload and short-circuit conditions
Features a pollution degree of 3, suitable for various environments
IP20 degree of protection ensures adequate safeguarding against foreign objects
Conventional thermal current rating at 160A, Ideal for heavy-duty applications
Includes low power loss at rated current, ensuring energy efficiency
Handles a high rated impulse withstand voltage of 8 kV for enhanced durability
Base mounting configuration streamlines installation processes
Direct mounted handle type enhances operational ease for users