ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 720-553
- Mfr. Part No.:
- 1SCA115931R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP30,256.86
(exc. VAT)
PHP33,887.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,256.86 |
*price indicative
- RS Stock No.:
- 720-553
- Mfr. Part No.:
- 1SCA115931R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed to ensure reliable protection and control in electrical installations. Functioning as a switch disconnector fuse, it operates at a current rating of 63A across three poles, making it Ideal for managing electrical loads while safeguarding circuits from overload and short-circuit conditions. With a robust design, including a side-operated handle for ease of use and a direct mounting feature, this device enhances operational efficiency. Its compliance with IEC 60529 means it offers an IP20 degree of protection, making it suitable for various environments.
Offers reliable protection against overload and short circuit conditions
Designed as a three pole switch-disconnector fuse with a rated current of 63A
Includes a side-operated handle for convenient operation
Facilitates direct mounting, enhancing installation flexibility
Provides a cable cross-section capacity of 2.5 to 25 mm²
Complies with IEC 60529, ensuring an IP20 degree of protection
Supports various operational modes with a pollution degree of 3
Features a Compact design suitable for standard electrical installations
Ensures compatibility with DIN fuse system for easy integration