ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 720-550
- Mfr. Part No.:
- 1SCA115929R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP25,974.73
(exc. VAT)
PHP29,091.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,974.73 |
*price indicative
- RS Stock No.:
- 720-550
- Mfr. Part No.:
- 1SCA115929R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB High performance switch disconnector fuse designed for reliable operation in electrical systems. It facilitates efficient power management with a Compact 3 pole configuration, Ideal for DIN mounting. Built for durability, this device handles thermal currents of up to 32A, ensuring safe and consistent power distribution in various applications. It comes equipped with side-operated handling for ease of use and features robust protection with an IP20 rating, making it suitable for demanding environments.
Compact side-operated design for easy access and operation
Rated at 32A with 3 poles to suit various industrial applications
IP20 protection rating ensures dust and moisture resistance
Conventional thermal current capacity maintains stability under load
Robust safety features, including a high breaking capacity of 100 kA
Flexible connection options support both stranded and flexible cables
Approved according to IEC 60947-3 standards for enhanced reliability
Environmentally friendly design meets RoHS and REACH compliance